Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoLS-1800-01811Copy
Newark Part No.38AH6104
Product RangeLS-1800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoLS-1800-01811Copy
Newark Part No.38AH6104
Product RangeLS-1800 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeOil, Water
Process Connection Type1/8" NPT Male
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max121°C
Product RangeLS-1800 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/8" NPT Male
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
121°C
SVHC
To Be Advised
Media Type
Oil, Water
Operating Pressure Max
300psi
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-1800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
