Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part NoAXD110CPG2M1102FCNCopy
Newark Part No.46AM3447
Product RangeAXD1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $634.140 |
| 5+ | $613.340 |
| 10+ | $592.550 |
| 25+ | $547.510 |
| 50+ | $516.320 |
Price for:Each
Minimum: 1
Multiple: 1
$634.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoAXD110CPG2M1102FCNCopy
Newark Part No.46AM3447
Product RangeAXD1 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max1000psi
Pressure Port Size1/4"
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output Type4mA to 20mA
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAXD1 Series
Product Overview
AXD110CPG2M1102FCN is a model AXD industrial pressure transducer. This pressure sensor is designed for industrial and OEM customers who require high performance, reliability and versatility at an affordable price. The model AXD offers many pressure and electrical fittings, covering many installation configurations. This minimizes additional engineering time to accommodate the sensor, allowing for earlier project completion and quicker time to market. Typical applications include fuel cell OEMs, industrial OEM equipment, CNG/LNG applications, hydraulic systems, compressor control, and HVAC/R equipment.
- High accuracy sensor, IP67 rated design, non-oil filled design
- Wide temperature range: -40°C to 125°C
- Exceptional EMI/RFI, small footprint 1” diameter
- Rugged design withstands high shock and vibration
- NIST traceable calibration, reverse excitation protection
- 17-4 stainless steel material
- 0 to 1,000PSI pressure range
- Gauge pressure type, 1/4“ NPT Ext. pressure fitting
- 4 to 20mA output, 2ft/0.5m cable electrical termination
- ±0.25% FS accuracy
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
NPT Male
Operating Pressure Max
1000psi
Supply Voltage Min
9VDC
Media Type
Gas, Liquid
Sensor Output Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
AXD1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
