Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No52100
Newark Part No.92C8779
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $808.440 |
| 5+ | $719.010 |
| 10+ | $633.160 |
| 25+ | $583.080 |
| 50+ | $522.270 |
Price for:Each
Minimum: 1
Multiple: 1
$808.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No52100
Newark Part No.92C8779
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current-
Operating Pressure Max500psi
Housing MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS-52100 series side-mounting Switch solves the problem of point level sensing in tanks with inaccessible tops or bottoms or at intermediate locations in larger tanks. Operation is positive and dependable. The float pivots with changing liquid level, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. Installation is through the tank side at the detection point. General purpose materials designed to provide reliable service in oils and water. Rugged, all-stainless steel unit offers broad chemical compatibility at temperatures to 148.9°C.
- 18AWG, 24" length, polymeric lead wires electrical termination
- ±15° Horizontal mounting attitude
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
500psi
Product Range
-
Output Current
-
Housing Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate