Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3S5A78Copy
Newark Part No.46AM1695
Product RangeWarrick 3S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,735.550 |
| 3+ | $5,517.740 |
| 5+ | $5,408.840 |
| 10+ | $5,299.940 |
| 25+ | $5,118.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5,735.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3S5A78Copy
Newark Part No.46AM1695
Product RangeWarrick 3S Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes5
Probe Diameter-
Probe Length6.5ft
Pressure Rating-
Operating Temperature Min-40°F
Operating Temperature Max212°F
Product RangeWarrick 3S Series
SVHCTo Be Advised
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Pressure Rating
-
Operating Temperature Max
212°F
SVHC
To Be Advised
No. of Probes
5
Probe Length
6.5ft
Operating Temperature Min
-40°F
Product Range
Warrick 3S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
