Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3S5A60-ACopy
Newark Part No.46AM1694
Product RangeWarrick 3S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,414.470 |
| 3+ | $7,132.910 |
| 5+ | $6,992.130 |
| 10+ | $6,851.350 |
| 25+ | $6,616.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7,414.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3S5A60-ACopy
Newark Part No.46AM1694
Product RangeWarrick 3S Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes5
Probe Diameter-
Probe Length5ft
Pressure Rating-
Operating Temperature Min-40°F
Operating Temperature Max212°F
Product RangeWarrick 3S Series
SVHCTo Be Advised
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Pressure Rating
-
Operating Temperature Max
212°F
SVHC
To Be Advised
No. of Probes
5
Probe Length
5ft
Operating Temperature Min
-40°F
Product Range
Warrick 3S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
