Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3R2F5Copy
Newark Part No.46AM1671
Product RangeWarrick 3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,097.620 |
| 3+ | $1,046.270 |
| 5+ | $1,014.170 |
| 10+ | $975.660 |
| 25+ | $956.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,097.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3R2F5Copy
Newark Part No.46AM1671
Product RangeWarrick 3R Series
Technical Datasheet
Sensor / Probe TypeConductivity Level Measurement Probe
No. of Probes1
Probe Diameter-
Probe Length2ft
Mounting Type1/4" Threaded
Pressure Rating-
Operating Temperature Min-
Operating Temperature Max350°F
Product RangeWarrick 3R Series
SVHCTo Be Advised
Product Overview
3R2F5 is a 3R series general purpose probe. It is a metallic rod with threaded ends that screw into a fitting that extends vertically down into the liquid.
- For use with series 3E, 3F, 3G, 3B fittings
- 1/4" (0.64cm) threaded rod
- 2ft length
- Hastalloy C probe material
Technical Specifications
Sensor / Probe Type
Conductivity Level Measurement Probe
Probe Diameter
-
Mounting Type
1/4" Threaded
Operating Temperature Min
-
Product Range
Warrick 3R Series
No. of Probes
1
Probe Length
2ft
Pressure Rating
-
Operating Temperature Max
350°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
