Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3R1C0-6Copy
Newark Part No.46AM1666
Product RangeWarrick 3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.020 |
| 25+ | $50.590 |
| 50+ | $49.250 |
| 100+ | $47.630 |
| 250+ | $46.020 |
Price for:Each
Minimum: 1
Multiple: 1
$53.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3R1C0-6Copy
Newark Part No.46AM1666
Product RangeWarrick 3R Series
Technical Datasheet
Sensor / Probe TypeConductivity Level Measurement Probe
No. of Probes1
Probe Diameter-
Probe Length1ft
Mounting Type1/4" Threaded
Body / Probe Material316 Stainless Steel Probe
Pressure Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeWarrick 3R Series
SVHCTo Be Advised
Product Overview
3R1C0-6 is a 3R series general purpose probe. It is a metallic rod with threaded ends that screw into a fitting that extends vertically down into the liquid.
- For use with series 3E, 3F, 3G, 3B fittings
- 1/4" (0.64cm) threaded rod
- 1ft length
- 316 stainless steel probe material
Technical Specifications
Sensor / Probe Type
Conductivity Level Measurement Probe
Probe Diameter
-
Mounting Type
1/4" Threaded
Pressure Rating
-
Operating Temperature Max
-
SVHC
To Be Advised
No. of Probes
1
Probe Length
1ft
Body / Probe Material
316 Stainless Steel Probe
Operating Temperature Min
-
Product Range
Warrick 3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
