Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3510B0001G01B000Copy
Newark Part No.51AM6194
Product Range3510 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.130 |
| 5+ | $202.060 |
| 10+ | $188.890 |
| 25+ | $166.720 |
| 50+ | $151.690 |
| 100+ | $142.040 |
Price for:Each
Minimum: 1
Multiple: 1
$224.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3510B0001G01B000Copy
Newark Part No.51AM6194
Product Range3510 Series
Pressure TypeGauge
Pressure Port TypeMale Thread
Operating Pressure Min0bar
Operating Pressure Max1bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output Type4mA to 20mA
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range3510 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
3510 Series
Pressure Port Type
Male Thread
Operating Pressure Max
1bar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
100°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
