Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3100S0100S01B000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN4114
Product Range3100 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.760 |
| 5+ | $196.230 |
| 10+ | $188.390 |
| 25+ | $178.640 |
| 50+ | $168.340 |
Price for:Each
Minimum: 1
Multiple: 1
$206.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3100S0100S01B000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN4114
Product Range3100 Series
Pressure TypeSealed Gauge
Pressure Port TypeMale Thread
Operating Pressure Min0bar
Operating Pressure Max100bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationDIN Connector
Supply Voltage Min2VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output Type0V to 10V
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3100 Series
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
2VDC
Media Type
-
Sensor Output Type
0V to 10V
Operating Temperature Min
-40°C
Product Range
3100 Series
Pressure Port Type
Male Thread
Operating Pressure Max
100bar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
