Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No231GMS22FDCopy
Newark Part No.46AM3480
Product Range231 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,489.060 |
| 3+ | $2,394.540 |
| 5+ | $2,347.280 |
| 10+ | $2,300.020 |
| 25+ | $2,221.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2,489.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No231GMS22FDCopy
Newark Part No.46AM3480
Product Range231 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min10psi
Operating Pressure Max100psi
Pressure Port Size1/8"
Transducer Connection / Termination1/2" Conduit
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output Type4mA to 20mA, 0V to 5V, 0V to 10V, 1V to 5V
Housing MaterialDie-Cast Aluminum
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range231 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
10psi
Pressure Port Size
1/8"
Supply Voltage Min
15VDC
Media Type
Gas, Liquid
Sensor Output Type
4mA to 20mA, 0V to 5V, 0V to 10V, 1V to 5V
Operating Temperature Min
-20°C
Product Range
231 Series
Pressure Port Type
NPT Female
Operating Pressure Max
100psi
Transducer Connection / Termination
1/2" Conduit
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Die-Cast Aluminum
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
