
| Quantity | Price |
|---|---|
| 1+ | $2,010.220 |
| 3+ | $1,933.880 |
| 5+ | $1,895.720 |
| 10+ | $1,857.550 |
| 25+ | $1,793.930 |
Product Information
Product Overview
2301025PD2F11B is a Model 230 True Wet-to-Wet differential pressure transducer. Its single diaphragm design enables a true wet-to-wet differential pressure measurement with superior ±0.25% FS accuracy compared to competitive units, which calculate differential pressure using two single-point pressure sensors. The stainless steel capacitive sensor provides a highly accurate, linear analog output proportional to the pressure over a wide temperature range. The 230 utilizes an all stainless steel capacitive sensor which responds 20x faster than oil-filled sensors and provides conditioned electronic circuitry with a highly accurate, linear analog output proportional to the pressure over a wide temperature range. Applications include energy management systems, process control systems, flow measurement of various gases or liquids, liquid level measurement or pressurized vessels, and pressure drop across filters.
- No liquid fill diaphragm, NEMA 4 rated housing
- Low line pressure effect, fast response time
- 0 to 25PSID pressure range (unidirectional)
- 1/4” NPT (F) pressure fitting
- 4-20mA output
- Viton bleed screw seals
- Operating temperature range from 0 to +175°F (-18 to +80°C)
- Response time is 30 to 50 milliseconds
- Dimensions are 7.05”W x 6.25”H x 2.16’’D
- 0.5%FS/1 YR long term stability
Technical Specifications
Differential
0psi
1/4"
30VDC
-
Aluminum, Stainless Steel
80°C
NPT Female
25psi
9VDC
Gas, Liquid
4mA to 20mA
-18°C
230 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
