Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No226551
Newark Part No.59AM4121
Product RangeELS-950 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.590 |
| 5+ | $149.640 |
| 10+ | $140.120 |
| 25+ | $124.080 |
| 50+ | $113.220 |
| 100+ | $106.240 |
Price for:Each
Minimum: 1
Multiple: 1
$165.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No226551
Newark Part No.59AM4121
Product RangeELS-950 Series
Media TypeFluid
Process Connection TypeM12 Connector
Operating Pressure Max250psi
Housing MaterialPolysulfone
Switch Output-
Electrical Connection2m Cable
Supply Voltage Min-
Supply Voltage Max12VDC
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeELS-950 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Fluid
Operating Pressure Max
250psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
ELS-950 Series
Process Connection Type
M12 Connector
Housing Material
Polysulfone
Electrical Connection
2m Cable
Supply Voltage Max
12VDC
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate