Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No192564Copy
Newark Part No.02H2961
Product RangeFS-380 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $341.720 |
| 5+ | $304.890 |
| 10+ | $282.800 |
| 25+ | $247.450 |
| 50+ | $220.940 |
| 100+ | $204.740 |
Price for:Each
Minimum: 1
Multiple: 1
$341.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No192564Copy
Newark Part No.02H2961
Product RangeFS-380 Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min-
Operating Pressure Max1500psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media Type-
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-28.8°C
Operating Temperature Max135°C
Product RangeFS-380 Series
Qualification-
SVHCTo Be Advised
Product Overview
192564 is a FS-380 series compact flow switch for high inline pressures. This rugged inline flow switch requires 100 micron filtration and is less susceptible to clogging than other high-pressure inline flow switches. The one-piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications, where simple design and reliable operation are required.
- 1/2" NPT male fitting
- Brass housing material
- 1.00GPM flow setting
- 1500PSI (107bar) maximum operating pressure
- Operating temperature range from -20°F to +275°F (-28.8°C to +135°C)
- Set point accuracy is ±20% maximum
- Set point differential is 20% maximum
- No. 22 AWG, 24" to 26" polymeric leads electrical termination
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
1
Operating Pressure Max
1500psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
-
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
135°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-28.8°C
Product Range
FS-380 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
