Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No189786
Newark Part No.59AM4053
Product RangeLS-3 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.010 |
| 5+ | $54.440 |
| 10+ | $52.840 |
| 25+ | $51.800 |
| 50+ | $49.300 |
| 100+ | $44.270 |
| 250+ | $39.630 |
Price for:Each
Minimum: 1
Multiple: 1
$60.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No189786
Newark Part No.59AM4053
Product RangeLS-3 Series
Media TypeWater
Process Connection TypeM12 Connector
Operating Pressure Max150psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeLS-3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Water
Operating Pressure Max
150psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-3 Series
Process Connection Type
M12 Connector
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate