Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No181688Copy
Newark Part No.92F5063
Product RangeSkintop SL Flex Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No181688Copy
Newark Part No.92F5063
Product RangeSkintop SL Flex Series
Thread SizePG11
Cable Diameter Min4mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 6
Product RangeSkintop SL Flex Series
SVHCTo Be Advised
Product Overview
The S2311(SLFX11W/NUT is a black Skintop® SL Flex liquidtight non-metallic Spiral Strain Relief Cable Gland with PG-11 threads and locknut. UV resistant black polyamide body with a generous, high-quality neoprene bushing that provides a liquidtight and dustproof, hermetic seal. Spiral strain relief offers additional safety against overstress and conductor breakage, superior bending protection for cable conservation and functional reliability.
- Lquidtight, spiral strain relief offers superior bending protection and helps prevent conductor breakage
- Heavy duty Skintop® design provides great pullout strength
- Superior integrated locking mechanism includes an internal ratchet for vibration proof protection
- Multi-trapezoidal thread requires just one twist to tighten
- High quality neoprene bushing provides a liquidtight and dustproof, hermetic seal
- Black UV resistant polyamide construction
- IP68, 5 Bar seal, 70 PSI protection
- Temperature range from -20°C to +80°C
- UL recognized, CSA certified, CE compliant
- PG locknut included
Applications
Industrial, Automation & Process Control, Robotics
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
Skintop SL Flex Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
