Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No173940-CCopy
Newark Part No.59AM4029
Product RangeTurboFlow FT-110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.530 |
| 5+ | $202.430 |
| 10+ | $189.230 |
| 25+ | $167.020 |
| 50+ | $151.960 |
| 100+ | $142.290 |
Price for:Each
Minimum: 1
Multiple: 1
$224.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173940-CCopy
Newark Part No.59AM4029
Product RangeTurboFlow FT-110 Series
Sensor TypeTurbine Flow Sensor
Flow Rate Min1l/min
Flow Rate Max25l/min
Operating Pressure Min-
Operating Pressure Max13.7bar
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Accuracy± 3%
Sensor Output TypeNPN Open Collector
Media TypeLiquid
Process Connection SizeG3/8
Process Connection TypeBSPP
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeTurboFlow FT-110 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Turbine Flow Sensor
Flow Rate Max
25l/min
Operating Pressure Max
13.7bar
Supply Voltage Max
24VDC
Sensor Output Type
NPN Open Collector
Process Connection Size
G3/8
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
TurboFlow FT-110 Series
Flow Rate Min
1l/min
Operating Pressure Min
-
Supply Voltage Min
5VDC
Accuracy
± 3%
Media Type
Liquid
Process Connection Type
BSPP
Sensor Mounting
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
