Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No173932-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM4025
Product RangeTurboFlow FT-110 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.210 |
| 5+ | $170.990 |
| 10+ | $163.120 |
| 25+ | $153.600 |
Price for:Each
Minimum: 1
Multiple: 1
$185.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173932-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM4025
Product RangeTurboFlow FT-110 Series
Sensor TypeTurbine Flow Sensor
Flow Rate Min1l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max13.7bar
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Accuracy± 3%
Sensor Output TypeNPN Open Collector
Media TypeLiquid
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeTurboFlow FT-110 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Turbine Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
13.7bar
Supply Voltage Max
24VDC
Sensor Output Type
NPN Open Collector
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
TurboFlow FT-110 Series
Flow Rate Min
1l/min
Operating Pressure Min
-
Supply Voltage Min
5VDC
Accuracy
± 3%
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
