Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No171518Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM4017
Product RangeLS-3 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.530 |
| 5+ | $45.830 |
| 10+ | $43.650 |
| 25+ | $41.180 |
| 50+ | $38.090 |
| 100+ | $35.620 |
| 250+ | $31.930 |
Price for:Each
Minimum: 1
Multiple: 1
$49.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No171518Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM4017
Product RangeLS-3 Series
Media TypeLiquid
Process Connection TypeG1/8
Operating Pressure Max50psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeLS-3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Liquid
Operating Pressure Max
50psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-3 Series
Process Connection Type
G1/8
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
