Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No149350
Newark Part No.32R7712
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.580 |
| 5+ | $252.130 |
| 10+ | $233.860 |
| 25+ | $204.630 |
| 50+ | $182.700 |
| 100+ | $169.310 |
Price for:Each
Minimum: 1
Multiple: 1
$282.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No149350
Newark Part No.32R7712
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeOil, Water
Process Connection Type-
Operating Pressure Max150psi
Housing MaterialBrass
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
Brass
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Media Type
Oil, Water
Operating Pressure Max
150psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-18°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate