Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No142541BSPPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3954
Product RangeRotorFlow RFI Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $343.680 |
| 5+ | $312.740 |
| 10+ | $306.490 |
Price for:Each
Minimum: 1
Multiple: 1
$343.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No142541BSPPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3954
Product RangeRotorFlow RFI Series
Flow Indicator Type-
Media TypeLiquid
Flow Direction-
Process Connection Size1/4"
Process Connection TypeBSP Female
Operating Temperature Min-
Operating Temperature Max100°C
Sensor Body MaterialBrass
Product RangeRotorFlow RFI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Indicator Type
-
Flow Direction
-
Process Connection Type
BSP Female
Operating Temperature Max
100°C
Product Range
RotorFlow RFI Series
Media Type
Liquid
Process Connection Size
1/4"
Operating Temperature Min
-
Sensor Body Material
Brass
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
