Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No020-2402
Newark Part No.59AM3803
Product RangeFS-200E Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $817.680 |
Price for:Each
Minimum: 1
Multiple: 1
$817.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No020-2402
Newark Part No.59AM3803
Product RangeFS-200E Series
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max4l/min
Operating Pressure Min-
Operating Pressure Max27bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating500mA
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeOil, Water
Process Connection SizeG1
Process Connection TypeThreaded
Pipe Size-
Housing MaterialBronze
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product RangeFS-200E Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
4l/min
Operating Pressure Max
27bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Oil, Water
Process Connection Type
Threaded
Housing Material
Bronze
Operating Temperature Max
150°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
500mA
Switching Voltage DC Max
-
Process Connection Size
G1
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS-200E Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
