Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No01811
Newark Part No.33K2520
Product RangeLS-1800 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.570 |
| 5+ | $289.600 |
| 10+ | $268.610 |
| 25+ | $235.040 |
| 50+ | $209.850 |
| 100+ | $194.470 |
Price for:Each
Minimum: 1
Multiple: 1
$324.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01811
Newark Part No.33K2520
Product RangeLS-1800 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeOil, Water
Process Connection Type1/8" NPT Male
Operating Pressure Max300psi
Housing Material316 Stainless Steel
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max121°C
Product RangeLS-1800 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/8" NPT Male
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
121°C
SVHC
To Be Advised
Media Type
Oil, Water
Operating Pressure Max
300psi
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-1800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate