Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No3288242Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM6704
Product RangeTORCOFIX-K Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $329.400 |
| 5+ | $312.780 |
| 10+ | $300.410 |
Price for:Each
Minimum: 1
Multiple: 1
$329.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No3288242Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM6704
Product RangeTORCOFIX-K Series
Torque Tool StyleWrench
Torque Range ft-lb7.5ft-lb to 37ft-lb
Torque Range N-m10N-m to 50N-m
Drive Size - Metric10mm
Drive Size - Imperial3/8"
Overall Length303mm
Overall Length303mm
Product RangeTORCOFIX-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 50N-m
Drive Size - Imperial
3/8"
Overall Length
303mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
7.5ft-lb to 37ft-lb
Drive Size - Metric
10mm
Overall Length
303mm
Product Range
TORCOFIX-K Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
