Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No3288226Copy
Newark Part No.26AM6702
Product RangeTORCOFIX-K Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $436.690 |
| 3+ | $378.850 |
Price for:Each
Minimum: 1
Multiple: 1
$436.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No3288226Copy
Newark Part No.26AM6702
Product RangeTORCOFIX-K Series
Torque Tool StyleWrench
Torque Range ft-lb0.75ft-lb to 3.7ft-lb
Torque Range N-m1N-m to 5N-m
Drive Size - Metric6.3mm
Drive Size - Imperial1/4"
Overall Length223mm
Overall Length223mm
Product RangeTORCOFIX-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
1/4"
Overall Length
223mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
0.75ft-lb to 3.7ft-lb
Drive Size - Metric
6.3mm
Overall Length
223mm
Product Range
TORCOFIX-K Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
