Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No2297051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK5870
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.240 |
| 5+ | $35.620 |
| 10+ | $34.550 |
| 25+ | $33.190 |
| 50+ | $31.120 |
| 100+ | $29.090 |
Price for:Each
Minimum: 1
Multiple: 1
$38.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
8mm
Length
141mm
SVHC
No SVHC (04-Feb-2026)
AF Size - Imperial
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
