Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | 1747134Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AK5861 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.910 |
| 5+ | $51.370 |
| 10+ | $49.280 |
| 25+ | $46.920 |
| 50+ | $43.970 |
| 100+ | $41.610 |
Price for:Each
Minimum: 1
Multiple: 1
$54.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | 1747134Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AK5861 |
| Drive Size - Metric | - |
| Blade Length - Metric | 125mm |
| Overall Length - Metric | 235mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | 4.92" |
| Overall Length - Imperial | 9.25" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Overall Length - Metric | 235mm |
| Blade Length - Imperial | 4.92" |
| Product Range | - |
| Blade Length - Metric | 125mm |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 9.25" |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
