Print Page
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.980 |
Price for:Each
Minimum: 1
Multiple: 1
$21.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89557Copy
Newark Part No.88AH5027
Socket TypeAdaptor
Adaptor Size14mm x 18mm
Product Range-
SVHCTo Be Advised
Product Overview
89557 is a 14mm x 18mm box end interchangeable head (19mm size).
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- 12 point box end for use on both 12 and 6 point fasteners
- Laser etched and hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Chrome finish easily wipes clean and resists corrosion, alloy steel material
- 0.492inch head thickness, 0.984inch overall length, 1.22inch head width
- Full lifetime warranty, 0.492inch overall height, 1.22inch overall width
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
14mm x 18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
