| Quantity | Price |
|---|---|
| 1+ | $228.990 |
Product Information
Product Overview
86539 is a 22 piece 1/4" and 3/8" drive 6 point metric flex socket set. The GEARWRENCH 22 piece 1/4" and 3/8" drive 6 point metric flex socket set features our universal socket design that allows users greater angled access to hard-to-reach fasteners. Our off corner loading design reduces fastener rounding allowing fasteners to be reused. Sizes included are: 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, and 19mm. The set is stored on a socket rail for socket storage and organization.
- Universal socket design allows for greater angled access to fasteners
- Chamfered opening quickly guides fasteners into the socket
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Hard stamped size markings
- Includes 2 socket rails for storage and organization
- Meets or exceeds ASME specifications
- 1/4inch, 3/8inch drive tang size
- Full lifetime warranty
Contents
5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm 1/4" and 3/8" drive 6 point metric flex sockets.
Technical Specifications
22 Pieces of 1/4" Drive 5 to 15mm & 3/8" Drive 10 to 19mm Metric Sockets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
