Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.780 |
Price for:Each
Minimum: 1
Multiple: 1
$45.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No86535
Newark Part No.43AK7060
Kit Contents7Pcs of Sizes 2", 3", 4", 6", 14" Extension Bars, 1/4"F x 3/8"M Drive Adapter & 1/4" Universal Joint
Product Range-
SVHCTo Be Advised
Product Overview
86535 is a 7 piece 1/4" drive tool accessories set. Contains an assortment of extension bar lengths ranging from 2” up to 14” to provide access to more fasteners. Extensions, adapter universal joint feature a ball detent for secure socket retention. Extensions include a knurled grip provides a nonslip surface. Bright, full polish chrome finish easily wipes clean and resists corrosion. 1/4" drive increasing adapter turns 1/4" drive tools into 3/8" drive tools when added to a 1/4" drive tang.
- Universal joint allows for greater access
- Meets or exceeds ASME specifications
- 1/4inch drive tang size
- Full lifetime warranty
- Square drive type
- Alloy steel material
Contents
Extensions: 2inch, 3inch, 4inch, 6inch, 4 in, Adapters: 1/4inch F x 3/8inch M, Universal Joint: 1/4inch.
Technical Specifications
Kit Contents
7Pcs of Sizes 2", 3", 4", 6", 14" Extension Bars, 1/4"F x 3/8"M Drive Adapter & 1/4" Universal Joint
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
