Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $218.050 |
Price for:Each
Minimum: 1
Multiple: 1
$218.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85163Copy
Newark Part No.88AH4803
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb15ft-lb to 74ft-lb
Torque Range N-m20N-m to 100N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length12.4"
Product Range-
SVHCTo Be Advised
Product Overview
85163 is a 1/2" drive preset micrometer torque wrench. Torque settings must be preset by making an internal adjustment and using a torque tester to verify the torque value.
- 20 to 100Nm range
- Torque accuracy of +/- 3% CW between 20% and 100% of wrench capability
- Scale markings are highly visible and easy to read
- Pull adjustment collar feature allows you to make quick and easy torque setting changes
- Thin profile, sealed, teardrop head design offers improved access and durability
- 36-tooth ratchet mechanism with a 10° swing arc
- Meets or exceeds ISO 6789 and ASME B107.300-2010 standards and specifications
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 100N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
15ft-lb to 74ft-lb
Drive Size - Metric
-
Overall Length
12.4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
