Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No85082
Newark Part No.43AK6996
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,064.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,064.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85082
Newark Part No.43AK6996
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb75ft-lb to 750ft-lb
Torque Range N-m100N-m to 1000N-m
Drive Size - Metric-
Drive Size - Imperial0.75"
Overall Length49.1"
Product Range-
SVHCTo Be Advised
Product Overview
85082 is a 3/4" drive electronic torque wrench. “Target Torque Alert” gives a warning as you approach the target torque; vibrating handle, buzzer, and solid LED light indicate when target is reached.
- Standard head
- 75 to 750ft-lbs range
- Handle and housing are oil and solvent resistant
- 5 torque measurement units provide a readout in Nm, ft-lb, in-lb, Kgf-m, and Kgf-cm
- Requires 2 AA batteries (not included)
- 24-tooth teardrop shaped head with on/off switch allow even more access in tight spaces
- Torque accuracy of +/-2% CW and +/-3% CCW between 20% and 100% of wrench capability
- Meets or exceeds ASME B107.28M standards and specifications
- 1 year limited warranty
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
100N-m to 1000N-m
Drive Size - Imperial
0.75"
Product Range
-
Torque Range ft-lb
75ft-lb to 750ft-lb
Drive Size - Metric
-
Overall Length
49.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate