| Quantity | Price |
|---|---|
| 1+ | $164.570 |
Product Information
Product Overview
84945N is a 10 piece 1/2" drive 6 point deep universal impact metric socket set. GEARWRENCH offers a wide range of impact products in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Our sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Deep flex socket design provides more access to fasteners in tight confines
- High-visibility laser etched markings provide quick size identification
- Hard stamped size markings
- Meets or exceeds ASME specifications
- Includes blow mold case for storage and organization
- 1/2inch drive tang size
- Full lifetime warranty
Contents
10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm 1/2" drive 6 point deep universal impact metric sockets.
Technical Specifications
10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm Sockets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate