Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83519
Newark Part No.43AK6970
Product Range-
SVHCTo Be Advised
Product Overview
83519 is a 9 piece long arm metric hex key set. The GEARWRENCH 9 piece metric long arm hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Chamfered edges help slide the hex keys easily into fasteners, and a clearly labeled caddy offers convenient storage.
- Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
- Short or long side can be used, providing better access and speed in all situations
- Sizes clearly marked on caddy for easy identification
- Meets or exceeds ASME standards
- Includes caddy for storage and organization
- 7.0inch overall length
- Full lifetime warranty
Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm long arm metric hex keys.
Technical Specifications
Kit Contents
9 Pieces of 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm Metric Long Arm Hex Key Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
