Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83507
Newark Part No.88AH4747
Product Range-
SVHCTo Be Advised
Product Overview
83507 is an 8 piece tamper proof Torx® folding hex key set. The GEARWRENCH 8 piece tamper proof Torx® folding key set offers an organized and durable solution for your Torx® key needs. The set includes 8 tamper proof Torx® keys constructed from alloy steel that provide maximum strength and durability. Keys fold up into dual material handle for efficient organization and comfortable use.
- Keys made with alloy steel for maximum strength and to resist rotational distortion
- Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
- Handle constructed from dual material and designed for comfort
- Keys rotate 270 degrees for greater access and torque
- Keys are clearly marked for easy identification
- Meets or exceeds ASME standards
- 4.5inch overall length
- Dual material handle
- Full lifetime warranty
Contents
T9, T10, T15, T20, T25, T27, T30, T40 tamper proof Torx® folding hex keys.
Technical Specifications
Kit Contents
8 Pieces of T9, T10, T15, T20, T25, T27, T30, T40 Tamperproof Torx Folding Hex Key Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
