| Quantity | Price |
|---|---|
| 1+ | $914.020 |
Product Information
Product Overview
83241 is a 26" 5 drawer GSX series rolling tool cabinet. It is built for the day-to-day needs of professional users. Designed with durability, access and maximum storage capacity in mind, this provides superior tool storage solutions for the toughest work environments. GSX tool chests, cabinets, and tool carts are designed to optimize even the most advanced user’s workspace and include features like a textured coated finish, integrated power strips, heavy-duty industrial casters, and aluminum drawer pulls. When paired with our full line of mechanics hand tools, GEARWRENCH GSX Tool Storage products cover the needs of every level of a professional user. It includes inner arc side handle with a coated finish providing resistance protection and ease to transport cabinet. Heavy-duty industrial polypropylene casters 2 fixed and 2 swivel, providing easy mobility of the cabinet. Each caster's weight is rated to 450lbs.
- 20 gauge steel cabinet body for added strength and durability
- Auto return sliding drawers with 100lb capacity ball bearing slides
- Tubular lock and key for added security of chest contents
- Textured coated paint finish provides increased resistance to corrosion, weather and staining
- Equipped with black foam liners for each drawer and top storage space for protection
- 3 year limited warranty
- 18.25inch depth, 26.7inch width, 37.25inch height
- Storage volume is 8586in³, textured finish, polypropylene caster material
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
