| Quantity | Price |
|---|---|
| 1+ | $3,025.970 |
Product Information
Product Overview
83169 is a 42" 11 drawer black and orange mobile work station. It is more than just a tool chest on wheels. It is built from the ground up to help industrial mechanics and automotive techs keep their important tools and supplies organized. We start with the strongest frame in the business, because we know this workstation is going hold heavy-duty loads. It provides 19,000cubic inches of combined drawer, locker, and tray volume. It has a total load capacity of 1 ton and each of its 11 ball bearing slide drawers is rated up to 100 pounds. Bigger, tougher wheels allow for easier movement around the shop or facility floor. Each of the 6x2 inch industrial-grade, polyurethane locking casters has a capacity of 850lbs. With extras like vise mount capability, a built-in charging station with 6 outlets and 2 USB ports, locking storage, and more, GEARWRENCH has once again raised the bar on productivity innovation.
- Heavy-duty, 20 gauge steel frame and drawers provide superior strength
- Drawers use full extension ball bearing slides rated to a 100 lbs load limit
- Top drawer features customizable partition system for ease-of-use
- EVA drawer liners come standard as well as a 6mm thick EVA top mat
- Peg board surface and can shelf on one side and secure lockable side cabinet on the other
- Vise mount capability for heavy-duty work
- 5 year limited warranty
- 25.4inch depth, 45.5inch width, 41inch height
- Storage volume is 19000in³, powder coating finish
- Steel material
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
