Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.260 |
Price for:Each
Minimum: 1
Multiple: 1
$77.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81405
Newark Part No.83AC9928
Drive Size - Imperial0.75"
Product Range-
SVHCTo Be Advised
Product Overview
81405 is a 3/4" drive universal joint. GEARWRENCH 3/4" drive universal joint features a ball detent to securely hold a socket to the universal joint while allowing improved access to hard to reach fasteners. The full polish chrome finish wipes clean to resist corrosion and extending the tool life.
- Ball detent securely holds socket to the adapter
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Hard stamped for easy identification
- Made from alloy steel
- 4.21inch overall length, 3/4inch drive tang size
- Full lifetime warranty, square drive type, alloy steel material
Technical Specifications
Drive Size - Imperial
0.75"
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
