Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $171.740 |
Price for:Each
Minimum: 1
Multiple: 1
$171.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81275TCopy
Newark Part No.88AH4586
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
81275T is a 2 piece 1/4" & 3/8" drive 90-tooth dual material locking flex head teardrop ratchet set. It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchets on the market.
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Locking flex-head with 9 locked positions and unlocked option for adjustable access angle
- Dual material comfort grip handle
- Enclosed head design for extreme resistance to dirt infiltration
- Precision engineered high strength pawl for increased durability
- Highly visible on/off markings on the head
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- Square drive type, full lifetime warranty
- Set size range from 1/4 to 3/8inch, alloy steel material
Contents
1/4" Drive 90-tooth dual material locking flex head teardrop ratchet 8" (81016T), 3/8" drive 90-tooth dual material locking flex head teardrop ratchet 13" (81267T).
Technical Specifications
Kit Contents
2 Pieces of 1/4" & 3/8" 90T Locking Flex Head Ratchet Set
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
