| Quantity | Price |
|---|---|
| 1+ | $92.750 |
Product Information
Product Overview
81031 is a 43 piece 1/4" drive 6 point standard metric slim head mechanics tool set. The GEARWRENCH 1/4" drive slim head ratchets feature a 72 tooth gear mechanism giving a 5° swing arc to turn a fastener in tight spaces. The locking slim head design allows for excellent access to hard to reach fasteners and are available in a 12" long length and a 6" stubby length. The 43 piece set includes both the long and stubby ratchets, a 1/4" x 4" extension, ten full polish chrome metric sockets, and a 30 piece screwdriver bit box with Phillips®, slotted, hex, and Torx® bits.
- Multi-functional adaptor head converts between bit driver and 1/4" drive ratchet
- Locking flex-head has 9 positions for maximum access
- Includes 6 and 12inch slim head ratchets for access to a wider variety of fasteners
- Slim line head design - 0.73” wide, 0.49” thick - for improved access
- Flush-mounted forward/reverse lever, bits made of S2 steel for strength and durability
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Sockets feature off-corner loading design to reduce fastener rounding
- Ratchet/bit driver head and ratchet adapter meet or exceed all ASME specifications
- 1/4inch drive tang size
- Full lifetime warranty
Contents
4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 1/4" drive 6 point standard metric slim head mechanics tools.
Technical Specifications
43 Pcs of 81025 & 81030 1/4" Drive Slim Head Ratchets, 4" Extension, 4mm to 13mm Sockets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate