Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80766Copy
Newark Part No.10B4462
Technical Datasheet
SVHCTo Be Advised
Product Overview
80766 is a 1/2" drive 12 point standard SAE socket (13/16" socket size). It is manufactured from alloy steel for maximum durability and strength. Off corner loading design reduces fastener rounding and the chamfered opening help guide the socket on to fasteners. It features a double line (SAE) and knurled (metric) ring help easily identify standard and metric sockets.
- Chamfered opening quickly guides fasteners into socket
- Hard stamped size markings
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Made from alloy steel
- Meets or exceeds ASME specifications, full lifetime warranty
- 1.488inch overall length, 1/2inch drive tang size
- GGG-W-641 E US federal specification
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
