
| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 80057HCopy |
| Newark Part No. | 88AH4554 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $86.570 |
Product Information
| Manufacturer | GEARWRENCH |
|---|---|
| Manufacturer Part No | 80057HCopy |
| Newark Part No. | 88AH4554 |
| Technical Datasheet | |
| Kit Contents | 12 Pcs #00 x 60mm Phillips, 1.5mm x 60mm Slotted, T5 x 60mm, T6 x 60mm Torx Mini Screwdrivers |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
80057H is a 12 Piece Phillips®/Slotted/Torx® mini dual material screwdriver set. It is ideal for speed and access. The dual-material handles provide comfort and enhanced performance, while the Tri-Lobe ergonomic feature gives the user the optimal balance of strength and efficiency. The speed zone on the handles allows you to rotate the screwdriver with ease in lower-torque applications. The screwdriver's black oxide coating delivers a safe, non-slip grip when working on delicate projects.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Meets or exceeds ASME standards for performance and quality
- Full lifetime warranty, set size range from 1.5mm#00T5 to 2.5mm#1T10
- 3.71inch overall length, 0.75inch overall height, 0.75inch overall width
- Handle size - diameter x length is 0.75 x 3.71inch
Contents
#00 x 60mm Mini Phillips® screwdriver (80031H), #0 x 60mm Mini Phillips® screwdriver (80032H), #1 x 60mm Mini Phillips® screwdriver (80033H), 1.5mm x 60mm mini slotted screwdriver (80034H), 2mm x 60mm mini slotted screwdriver (80035H), 2.5mm x 60mm mini slotted screwdriver (80036H), T5 x 60mm Mini Torx® screwdriver (80037H), T6 x 60mm Mini Torx® screwdriver (80038H), T7 x 60mm screwdriver (80039H), T8 x 60mm screwdriver (80040H), T9 x 60mm screwdriver (80041H), T10 x 60mm screwdriver (80042H).
Technical Specifications
| Kit Contents | 12 Pcs #00 x 60mm Phillips, 1.5mm x 60mm Slotted, T5 x 60mm, T6 x 60mm Torx Mini Screwdrivers |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
