Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4750-GF-C-KIT
Newark Part No.25AM9316
Product RangeUSB4750 Series
Your Part Number
468 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.830 |
| 50+ | $1.650 |
| 100+ | $1.500 |
| 250+ | $1.380 |
| 500+ | $1.290 |
| 1000+ | $1.200 |
| 2500+ | $1.130 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4750-GF-C-KIT
Newark Part No.25AM9316
Product RangeUSB4750 Series
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingThrough Hole Straight
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4750 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
Product Range
USB4750 Series
USB Standard
-
No. of Positions
6Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
