Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4720-03-ACopy
Newark Part No.86AK3189
Product RangeUSB4720 Series
Your Part Number
1,279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.340 |
| 25+ | $2.120 |
| 50+ | $2.080 |
| 100+ | $2.030 |
| 250+ | $1.920 |
| 500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4720-03-ACopy
Newark Part No.86AK3189
Product RangeUSB4720 Series
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16 Position
Connector MountingSurface Mount Right Angle
IP RatingIP67
IP RatingIP67
Product RangeUSB4720 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
USB Standard
USB 2.0
No. of Positions
16 Position
IP Rating
IP67
Product Range
USB4720 Series
Contact Plating
Gold Plated Contacts
Alternatives for USB4720-03-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
