Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4140-GF-0230-C
Newark Part No.33AK9521
Product RangeUSB4140 Series
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.856 |
| 100+ | $0.728 |
| 500+ | $0.636 |
| 1000+ | $0.566 |
| 2500+ | $0.513 |
| 5000+ | $0.471 |
| 10000+ | $0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4140-GF-0230-C
Newark Part No.33AK9521
Product RangeUSB4140 Series
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4140 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB4140 Series
USB Standard
-
No. of Positions
6Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for USB4140-GF-0230-C
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate