Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoTBC05-03-1-G-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM5796
Product RangeTBC05 Series
Your Part Number
863 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 3000+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoTBC05-03-1-G-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM5796
Product RangeTBC05 Series
Pitch Spacing2.54mm
No. of Positions3Positions
Wire Size AWG Min30AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeTBC05 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2020)
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
TBC05 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
