Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSWT7017-006030SSACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM5777
Product RangeSWT7017 Series
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.261 |
| 100+ | $0.211 |
| 500+ | $0.188 |
| 1000+ | $0.172 |
| 2500+ | $0.162 |
| 10000+ | $0.124 |
| 25000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSWT7017-006030SSACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM5777
Product RangeSWT7017 Series
Product RangeSWT7017 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SWT7017 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
3mm x 2mm
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
