Print Page
SIM8060-6-0-14-00-A
Memory Card Connector, Nano SIM, Hinged, 6 Contacts, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | SIM8060-6-0-14-00-ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel94AC8252 Cut Tape22AJ2252 |
| Product Range | SIM8060 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.952 | $1,428.00 |
| Total Price | $1,428.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.952 |
| 2500+ | $0.902 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.986 |
| 3000+ | $0.935 |
| 7500+ | $0.909 |
| 10500+ | $0.859 |
| 15000+ | $0.848 |
| 37500+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | SIM8060-6-0-14-00-ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel94AC8252 Cut Tape22AJ2252 |
| Product Range | SIM8060 Series |
| Technical Datasheet | |
| Memory / Card Type | Nano SIM |
| Insert & Eject Mechanism | Hinged |
| No. of Contacts | 6Contacts |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SIM8060 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Memory / Card Type | Nano SIM |
|---|---|
| No. of Contacts | 6Contacts |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
| Insert & Eject Mechanism | Hinged |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | SIM8060 Series |
Technical Docs (2)
Alternatives for SIM8060-6-0-14-00-A
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
