Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | SIM8060-6-0-14-00-ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel90AJ6727 Cut Tape90AJ6726 |
| Product Range | SIM8060 Series |
| Your Part Number |
8,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.320 |
| 50+ | $1.270 |
| 100+ | $1.200 |
| 250+ | $1.110 |
| 500+ | $1.010 |
| 1000+ | $0.912 |
| 2500+ | $0.871 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.838 |
| 4500+ | $0.808 |
| 7500+ | $0.792 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | SIM8060-6-0-14-00-ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel90AJ6727 Cut Tape90AJ6726 |
| Product Range | SIM8060 Series |
| Memory / Card Type | Nano SIM |
| Insert & Eject Mechanism | Hinged |
| No. of Contacts | 6Contacts |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SIM8060 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Memory / Card Type | Nano SIM |
|---|---|
| No. of Contacts | 6Contacts |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
| Insert & Eject Mechanism | Hinged |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | SIM8060 Series |
Alternatives for SIM8060-6-0-14-00-A
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
