Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSIM8051-6-0-14-01-A
Newark Part No.
Full Reel37AC0916
Re-Reel49Y1714
Cut Tape49Y1714
Product RangeSIM8051 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.818 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.899 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8051-6-0-14-01-A
Newark Part No.
Full Reel37AC0916
Re-Reel49Y1714
Cut Tape49Y1714
Product RangeSIM8051 Series
Product RangeSIM8051 Series
Connector TypeNano SIM
Insert & Eject MechanismPush-Pull
Memory / Card TypeNano SIM
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
- With Optional Locating Peg
- Voltage Rating: 30V Max
- Current Rating: 0.5A Max
- Contact Resistance: 100mΩ max.
- Insulation resistance: 100MΩ min./500VDC min.
- Dielectric withstanding voltage: 200VAC for 1 minute
- Durability: 1,500 cycles
- Operating Temperature: -40°C to +85°C
Applications
Consumer Electronics, Smartphones, Telecommunications
Technical Specifications
Product Range
SIM8051 Series
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Nano SIM
Memory / Card Type
Nano SIM
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Alternatives for SIM8051-6-0-14-01-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability