Print Page
MEM2075-00-140-01-A
Memory Card Connector, MicroSD, Push-Push, 9 Contacts, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | MEM2075-00-140-01-ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel56AC1964 Cut Tape56AC1963 |
| Product Range | MEM2075 Series |
| Your Part Number | |
| Technical Datasheet |
213 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.910 |
| 25+ | $1.780 |
| 50+ | $1.720 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.500 |
| 2500+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | MEM2075-00-140-01-ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel56AC1964 Cut Tape56AC1963 |
| Product Range | MEM2075 Series |
| Technical Datasheet | |
| Product Range | MEM2075 Series |
| Insert & Eject Mechanism | Push-Push |
| Memory / Card Type | MicroSD |
| Connector Type | Micro SD |
| No. of Contacts | 9Contacts |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- With normally open card detect switch
- With locating peg
- 1.40mm profile - Super-slim product, the lowest profile MicroSD connector from GCT
Applications
Industrial, Consumer Electronics, Smartphones, Telecommunications
Technical Specifications
| Product Range | MEM2075 Series |
|---|---|
| Memory / Card Type | MicroSD |
| No. of Contacts | 9Contacts |
| Contact Plating | Gold Plated Contacts |
| Insert & Eject Mechanism | Push-Push |
|---|---|
| Connector Type | Micro SD |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for MEM2075-00-140-01-A
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
